Part Details for ADF7241BCPZ-RL7 by Analog Devices Inc
Results Overview of ADF7241BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF7241BCPZ-RL7 Information
ADF7241BCPZ-RL7 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADF7241BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF7241BCPZ-RL7TR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0779 / $3.1932 | Buy Now |
DISTI #
584-ADF7241BCPZ-R7
|
Mouser Electronics | RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
|
Analog Devices Inc | 2.4 GHz IEEE 802.15.4 & GFSK R Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.0400 / $6.0700 | Buy Now |
|
Rochester Electronics | Low Power Ieee 802.15.4 Zero-If 2.4 Ghz Transceiver IC RoHS: Compliant Status: Active Min Qty: 1 | 733 |
|
$2.1400 / $2.6800 | Buy Now |
Part Details for ADF7241BCPZ-RL7
ADF7241BCPZ-RL7 CAD Models
ADF7241BCPZ-RL7 Part Data Attributes
|
ADF7241BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7241BCPZ-RL7
Analog Devices Inc
Low Power IEEE 802.15.4 Zero-IF 2.4 GHz Transceiver IC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
ADF7241BCPZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ADF7241. Ensure a solid ground plane, keep the RF traces short and away from digital lines, and use a common mode filter to reduce EMI. Refer to the ADI layout guidelines and application notes for more details.
-
The ADF7241 supports multiple frequency bands. Configure the device using the SPI interface to select the desired band. Refer to the datasheet and application notes for specific register settings and frequency band selection.
-
The maximum transmit power of the ADF7241 is +20 dBm. However, the actual transmit power may vary depending on the specific application, antenna, and regulatory requirements. Ensure compliance with local regulations and safety standards.
-
The ADF7241 supports antenna diversity. Connect multiple antennas to the device and use the SPI interface to configure the antenna selection. Implement a switching mechanism to switch between antennas based on signal quality or other criteria.
-
The power consumption of the ADF7241 varies depending on the mode. In transmit mode, the typical current consumption is around 220 mA. In receive mode, it's around 120 mA. In sleep mode, it's typically less than 1 mA. Refer to the datasheet for more detailed power consumption information.