Part Details for ADF7025BCPZ-RL7 by Analog Devices Inc
Overview of ADF7025BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ADF7025BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADF7025BCPZ-RL7-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10500 In Stock |
|
$4.4600 | Buy Now |
DISTI #
ADF7025BCPZ-RL7CT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0572 / $7.4900 | Buy Now |
DISTI #
584-ADF7025BCPZ-R7
|
Mouser Electronics | RF Transceiver 902-928 MHz ASK/FSK Transceiver RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
|
Analog Devices Inc | 902-928 MHz ASK/FSK Transceive Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.8900 / $7.4900 | Buy Now |
|
Rochester Electronics | High Performance ISM Band Transceiver IC RoHS: Compliant Status: Active Min Qty: 1 | 10500 |
|
$3.8300 / $4.5100 | Buy Now |
Part Details for ADF7025BCPZ-RL7
ADF7025BCPZ-RL7 CAD Models
ADF7025BCPZ-RL7 Part Data Attributes
|
ADF7025BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7025BCPZ-RL7
Analog Devices Inc
ISM Band Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |