Part Details for ADF7023BCPZ by Analog Devices Inc
Overview of ADF7023BCPZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for ADF7023BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4666
|
Newark | Transceiver Ic, 431 To 928Mhz, Lfcsp-Ep, Frequency Min:431Mhz, Frequency Max:928Mhz, Rf/If Modulation:Fsk, Gfsk, Gmsk, Msk, Ook, Data Rate:300Kbps, Receiving Current:12.8Ma, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices ADF7023BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$3.9700 / $7.1600 | Buy Now |
DISTI #
505-ADF7023BCPZ-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32WFQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
252 In Stock |
|
$3.2522 / $6.5000 | Buy Now |
DISTI #
584-ADF7023BCPZ
|
Mouser Electronics | RF Transceiver High Performance, Low Power, ISM Band FSK/GFSK/OOK/MSK/GMSK Transceiver IC RoHS: Compliant | 201 |
|
$3.1200 / $6.3100 | Buy Now |
|
Analog Devices Inc | RF Transceiver w/MAC Processor Min Qty: 1 Package Multiple: 1 | 853 |
|
$2.3000 / $6.5000 | Buy Now |
DISTI #
ADF7023BCPZ
|
Richardson RFPD | 900 MHZ ISM MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1300 / $3.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | LFCSP-32-EP(5x5) RF Transceiver ICs ROHS | 490 |
|
$2.7826 / $3.2944 | Buy Now |
|
LCSC | LFCSP-32-EP(5x5) RF Transceiver ICs ROHS | 30 |
|
$2.8394 / $3.3616 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU ISM | 32700 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for ADF7023BCPZ
ADF7023BCPZ CAD Models
ADF7023BCPZ Part Data Attributes:
|
ADF7023BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7023BCPZ
Analog Devices Inc
High Performance, Low Power, ISM Band FSK/GFSK/OOK/MSK/GMSK Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |