-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Low Power, ISM Band FSK/GFSK/MSK/GMSK Transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF7023-JBCPZ-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32WFQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
71 In Stock |
|
$3.2522 / $6.5000 | Buy Now |
DISTI #
584-ADF7023-JBCPZ
|
Mouser Electronics | RF Transceiver RF Transceiver w/MAC Processor RoHS: Compliant | 217 |
|
$3.2900 / $6.4000 | Buy Now |
|
Analog Devices Inc | RF Transceiver w/MAC Processor Min Qty: 1 Package Multiple: 1 | 633 |
|
$2.3000 / $6.5000 | Buy Now |
|
Rochester Electronics | ADF7023 - High Performance, Low Power, ISM Band FSK/GFSK/OOK/MSK/GMSK Transceiver IC RoHS: Compliant Status: Active Min Qty: 1 | 1858 |
|
$2.8500 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7023-JBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7023-JBCPZ
Analog Devices Inc
High Performance, Low Power, ISM Band FSK/GFSK/MSK/GMSK Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF7023-JBCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7023-JBCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN5120A0HN/C2 | SPECIALTY TELECOM CIRCUIT, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-1, VQFN-40 | NXP Semiconductors | ADF7023-JBCPZ vs PN5120A0HN/C2 |
PN5120A0HN1/C1,151 | PN512 - Full NFC Forum-compliant frontend QFN 32-Pin | NXP Semiconductors | ADF7023-JBCPZ vs PN5120A0HN1/C1,151 |
PN5120A0HN1/C2 | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, VQFN-32 | NXP Semiconductors | ADF7023-JBCPZ vs PN5120A0HN1/C2 |
PT5010A0HN/C1 | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | NXP Semiconductors | ADF7023-JBCPZ vs PT5010A0HN/C1 |
PN5120A0HN1/C1,157 | PN512 - Full NFC Forum-compliant frontend QFN 32-Pin | NXP Semiconductors | ADF7023-JBCPZ vs PN5120A0HN1/C1,157 |
PN5120A0HN1/C1 | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32 | NXP Semiconductors | ADF7023-JBCPZ vs PN5120A0HN1/C1 |