Part Details for ADF7022BCPZ-REEL by Analog Devices Inc
Overview of ADF7022BCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF7022BCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF7022BCPZ-REEL-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32WFQFN Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC RF TXRX+MCU ISM | 9600 |
|
RFQ |
Part Details for ADF7022BCPZ-REEL
ADF7022BCPZ-REEL CAD Models
ADF7022BCPZ-REEL Part Data Attributes:
|
ADF7022BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7022BCPZ-REEL
Analog Devices Inc
io-homecontrol® Compliant RF Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - annealed |