-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Narrowband ISM Transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4665
|
Newark | Transceiver Ic, 80 To 950Mhz, Lfcsp-Ep, Frequency Min:80Mhz, Frequency Max:950Mhz, Rf/If Modulation:2Fsk, 3Fsk, 4Fsk, Msk, Data Rate:32.8Kbps, Receiving Current:26.4Ma, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:48Pins, Product Range:-Rohs Compliant: Yes |Analog Devices ADF7021BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1160 |
|
$5.7200 / $9.0600 | Buy Now |
DISTI #
ADF7021BCPZ-RL7CT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 48VFQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4587 In Stock |
|
$4.8404 / $8.6100 | Buy Now |
DISTI #
584-ADF7021BCPZ-R7
|
Mouser Electronics | RF Transceiver High Performance Narrowband ISM Transceiver IC RoHS: Compliant | 740 |
|
$4.8400 / $8.5200 | Buy Now |
DISTI #
V72:2272_06218470
|
Arrow Electronics | RF Transceiver FSK/MSK 3V 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 Container: Cut Strips | Americas - 616 |
|
$4.7650 / $8.4270 | Buy Now |
DISTI #
67389788
|
Verical | RF Transceiver FSK/MSK 3V 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 616 |
|
$4.7650 / $8.4270 | Buy Now |
|
Rochester Electronics | High Performance Narrow-Band Transceiver IC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$4.4000 / $5.1800 | Buy Now |
|
Ameya Holding Limited | IC TXRX ISM HI PERFORM 48-LFCSP | 500 |
|
RFQ | |
DISTI #
ADF7021BCPZ-RL7
|
Richardson RFPD | 900 MHZ ISM MODULE RoHS: Compliant Min Qty: 750 | 0 |
|
$4.6400 / $4.7000 | Buy Now |
|
Chip1Cloud | IC RF TXRX ISM | 89956 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32.8Kbps SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS | 173 |
|
$2.2644 / $2.4076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7021BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7021BCPZ-RL7
Analog Devices Inc
High Performance Narrowband ISM Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |