Part Details for ADF7011BRU by Analog Devices Inc
Overview of ADF7011BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ADF7011BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADF7011 - High Performance ISM Band ASK/FSK/GFSK Transmitter IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13336 |
|
$2.4600 / $2.8900 | Buy Now |
|
Chip1Cloud | High Performance ISM Band ASK/FSK/GFSK Transmitter IC / RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP | 6000 |
|
RFQ |
Part Details for ADF7011BRU
ADF7011BRU CAD Models
ADF7011BRU Part Data Attributes:
|
ADF7011BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7011BRU
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF7011BRU
This table gives cross-reference parts and alternative options found for ADF7011BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7011BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF7011BRUZ-RL | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7011BRU vs ADF7011BRUZ-RL |
ADF7011BRU-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Telecom IC:Other | Analog Devices Inc | ADF7011BRU vs ADF7011BRU-REEL7 |
ADF7011BRUZ | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7011BRU vs ADF7011BRUZ |
ADF7011BRU | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7011BRU vs ADF7011BRU |
ADF7011BRUZ-REEL7 | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | ADF7011BRU vs ADF7011BRUZ-REEL7 |
ADF7011BRUZ | High Performance ISM Band ASK/FSK/GFSK Transmitter IC | Analog Devices Inc | ADF7011BRU vs ADF7011BRUZ |
ADF7011BRUZ-REEL | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | ADF7011BRU vs ADF7011BRUZ-REEL |
ADF7011BRUZ-RL | High Performance ISM Band ASK/FSK/GFSK Transmitter IC | Analog Devices Inc | ADF7011BRU vs ADF7011BRUZ-RL |
ADF7011BRU-REEL | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7011BRU vs ADF7011BRU-REEL |