Part Details for ADF7010BRUZ-REEL7 by Analog Devices Inc
Overview of ADF7010BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for ADF7010BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADF7010 - High Performance ISM Band ASK/FSK/GFSK Transmitter IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for ADF7010BRUZ-REEL7
ADF7010BRUZ-REEL7 CAD Models
ADF7010BRUZ-REEL7 Part Data Attributes
|
ADF7010BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7010BRUZ-REEL7
Analog Devices Inc
High Performance ISM Band ASK/FSK/GFSK Transmitter IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF7010BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADF7010BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7010BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF7010BRUZ | High Performance ISM Band ASK/FSK/GFSK Transmitter IC | Analog Devices Inc | ADF7010BRUZ-REEL7 vs ADF7010BRUZ |
ADF7010BRUZ | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7010BRUZ-REEL7 vs ADF7010BRUZ |
ADF7010BRU | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Telecom IC:Other | Analog Devices Inc | ADF7010BRUZ-REEL7 vs ADF7010BRU |
ADF7010BRU-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Telecom IC:Other | Analog Devices Inc | ADF7010BRUZ-REEL7 vs ADF7010BRU-REEL |