Part Details for ADF6-20-07.5-L-4-0-A-TR by Samtec Inc
Overview of ADF6-20-07.5-L-4-0-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF6-20-07.5-L-4-0-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ADF6-20-07.5-L-4-0-A-TR-ND
|
DigiKey | CONN 0.635MM SKT 80POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip |
118 In Stock |
|
$12.2181 / $23.6900 | Buy Now |
DISTI #
ADF6-20-07.5-L-4-0
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-20-07.5-L-4-0) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$9.6200 / $13.1700 | Buy Now |
DISTI #
200-ADF62007.5L40ATR
|
Mouser Electronics | Samtec | 0 |
|
$7.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4400 / $14.9000 | Buy Now |
DISTI #
000000000007218128
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW SOCKET Min Qty: 1 | 0 |
|
$8.9300 / $13.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4400 / $14.9000 | Buy Now |
DISTI #
655bdd669a6a301e91d0e425
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$6.1400 / $13.1700 | Buy Now |