Part Details for ADF6-10-03.5-STL-4-1-A-TR by Samtec Inc
Overview of ADF6-10-03.5-STL-4-1-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF6-10-03.5-STL-4-1-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF6-10-03.5-STL-4
|
Avnet Americas | 0.635 mm AcceleRate HD High-Density 4-Row So - Tape and Reel (Alt: ADF6-10-03.5-STL-4) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$8.7700 / $12.0100 | Buy Now |
DISTI #
200-DF610035STL41ATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket | 0 |
|
$6.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.6000 / $12.0100 | Buy Now | |
DISTI #
000000000007197351
|
Sager | 0.635 MM ACCELERATE� HD HIGH-DENSITY 4-ROW SOCKET Min Qty: 1 | 0 |
|
$8.1400 / $12.0100 | Buy Now |
|
Master Electronics | 0 |
|
$5.6000 / $12.0100 | Buy Now | |
DISTI #
64b544702ec1cbf069f4256a
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$5.6000 / $12.0100 | Buy Now |
DISTI #
ADF6-10-03.5-STL-4-1-A-TR
|
Toby Electronics | ADF6 - Samtec 0.635mm AcceleRate® HD High-Density 4 Row Socket(hwp23) Min Qty: 1 Package Multiple: 525 Lead time: 1 Weeks, 0 Days | 0 |
|
$5.4432 / $12.4328 | Buy Now |