-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6105
|
Newark | Adf6-10-03.5-L-4-2-A-Tr - Tape & Reel Rohs Compliant: Yes |Samtec ADF6-10-03.5-L-4-2-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 899 |
|
$7.0200 / $7.6200 | Buy Now |
DISTI #
76AH9119
|
Newark | Hd Array Female Conn, 40Pos, 4Row Rohs Compliant: Yes |Samtec ADF6-10-03.5-L-4-2-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.4100 / $10.6500 | Buy Now |
DISTI #
612-ADF6-10-03.5-L-4-2-A-TR-ND
|
DigiKey | CONN 0.635MM SKT 10POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip |
138 In Stock |
|
$6.2694 / $10.3700 | Buy Now |
DISTI #
ADF6-10-03.5-L-4-2
|
Avnet Americas | Mezzanine Connector, High Density Array, Female, 0.635 mm, 4 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ADF6-10-03.5-L-4-2) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 899 Factory Stock |
|
$7.2500 / $10.4700 | Buy Now |
DISTI #
200-ADF6-10-3.5-L42A
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket RoHS: Compliant | 785 |
|
$6.7200 / $10.4700 | Buy Now |
|
Onlinecomponents.com | Mezzanine Connector - High Density Array, Female - 40 Position - 4 Rows - 0.025" (0.64mm) Pitch - Board Guide - Surface Mount. | 899 Factory Stock |
|
$4.6300 / $10.4700 | Buy Now |
DISTI #
ADF6-10-03.5-L-4-2
|
Avnet Americas | Mezzanine Connector, High Density Array, Female, 0.635 mm, 4 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ADF6-10-03.5-L-4-2) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 899 Factory Stock |
|
$7.2500 / $10.4700 | Buy Now |
DISTI #
000000000006158488
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket Min Qty: 1 | 899 |
|
$6.7200 / $10.4700 | Buy Now |
|
Master Electronics | Mezzanine Connector - High Density Array, Female - 40 Position - 4 Rows - 0.025" (0.64mm) Pitch - Board Guide - Surface Mount. | 899 Factory Stock |
|
$4.6300 / $10.4700 | Buy Now |
DISTI #
5e67ed80fde2359b1f9d4f0d
|
Samtec | 0.635 mm AcceleRate® HD High-Density 4-Row Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 899 |
|
$4.6300 / $10.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF6-10-03.5-L-4-2-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ADF6-10-03.5-L-4-2-A-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | HOLE 0.037 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.147 inch | |
Body Length | 0.436 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 480VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.96/1.58 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.3 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |