-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator PLL with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9122
|
Newark | Ic, Clock Generator, 3V-3.6V, Lfcsp, Clock Ic Type:Pll Clock Generator, Frequency:400Mhz, No. Of Outputs:3Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Lfcsp, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4360-9BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.4800 / $9.9500 | Buy Now |
DISTI #
505-ADF4360-9BCPZ-ND
|
DigiKey | IC FANOUT DIST 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
17 In Stock |
|
$5.4267 / $9.5700 | Buy Now |
DISTI #
584-ADF4360-9BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Clock Generator PLL with Integrated VCO RoHS: Compliant | 234 |
|
$5.2900 / $9.5700 | Buy Now |
DISTI #
E54:1762_00111672
|
Arrow Electronics | Clock Generator 10MHz to 250MHz-IN 400MHz-OUT 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Europe - 109 |
|
$4.9930 / $8.2660 | Buy Now |
|
Analog Devices Inc | Synthesizer and VCO Min Qty: 1 Package Multiple: 1 | 80 |
|
$3.7800 / $9.5700 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 994 |
|
RFQ | ||
|
Quest Components | 12 |
|
$7.4760 / $11.2140 | Buy Now | |
|
Quest Components | 795 |
|
$6.5040 / $13.0080 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 444 |
|
$11.1802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4360-9BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-9BCPZ
Analog Devices Inc
Clock Generator PLL with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |