-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Synthesizer and VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9119
|
Newark | Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep, Frequency:1.8Ghz, Pll Type:Synthesizer & Vco, No. Of Pins:24Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4360-7BCPZRL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2629 |
|
$6.4500 / $11.3600 | Buy Now |
DISTI #
ADF4360-7BCPZRL7CT-ND
|
DigiKey | IC FANOUT DIST 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
912 In Stock |
|
$6.2039 / $10.9400 | Buy Now |
DISTI #
584-ADF4360-7BCPZR7
|
Mouser Electronics | Phase Locked Loops - PLL External L for Lower Frequencies RoHS: Compliant | 2548 |
|
$6.1200 / $10.8700 | Buy Now |
DISTI #
V72:2272_06218457
|
Arrow Electronics | Clock Generator 10MHz to 250MHz-IN 1800MHz-OUT 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 1498 |
|
$6.1070 / $10.7520 | Buy Now |
|
Analog Devices Inc | External L for Lower Frequenci Min Qty: 1 Package Multiple: 1500 | 183 |
|
$4.3300 / $10.9400 | Buy Now |
DISTI #
69109341
|
Verical | Clock Generator 10MHz to 250MHz-IN 1800MHz-OUT 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 1498 |
|
$6.1070 / $10.7520 | Buy Now |
|
Bristol Electronics | 782 |
|
RFQ | ||
|
Quest Components | TELECOM, CELLULAR, BASEBAND CIRCUIT, QCC24 | 24 |
|
$5.7713 / $11.5425 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, BASEBAND CIRCUIT, QCC24 | 8 |
|
$7.6725 / $10.4625 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, BASEBAND CIRCUIT, QCC24 | 625 |
|
$5.2350 / $10.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4360-7BCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-7BCPZRL7
Analog Devices Inc
Integrated Synthesizer and VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |