Part Details for ADF4360-5BCPRL7 by Analog Devices Inc
Overview of ADF4360-5BCPRL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF4360-5BCPRL7
ADF4360-5BCPRL7 CAD Models
ADF4360-5BCPRL7 Part Data Attributes:
|
ADF4360-5BCPRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-5BCPRL7
Analog Devices Inc
IC TELECOM, CELLULAR, BASEBAND CIRCUIT, QCC24, 4 X 4 MM, MO-220-VGGD-2, LFCSP-24, Cellular Telephone Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220-VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |