Part Details for ADF4360-0BCPZRL7 by Analog Devices Inc
Overview of ADF4360-0BCPZRL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4360-0BCPZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF4360-0BCPZRL7CT-ND
|
DigiKey | IC FANOUT DIST 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2733 In Stock |
|
$5.4750 / $11.9200 | Buy Now |
DISTI #
584-ADF4360-0BCPZR7
|
Mouser Electronics | Phase Locked Loops - PLL Int. Synthesizer & VCO - 2500 - 3000 MHz RoHS: Compliant | 886 |
|
$5.4700 / $11.2200 | Buy Now |
DISTI #
V72:2272_06218440
|
Arrow Electronics | Clock Generator 10MHz to 250MHz-IN 2725MHz-OUT 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2416 Container: Cut Strips | Americas - 1048 |
|
$5.6170 / $11.0710 | Buy Now |
|
Analog Devices Inc | Int. Synthesizer & VCO - 2500 Min Qty: 1 Package Multiple: 1500 | 5047 |
|
$4.1600 / $11.9200 | Buy Now |
DISTI #
26647824
|
Verical | Clock Generator 10MHz to 250MHz-IN 2725MHz-OUT 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$6.2571 | Buy Now |
DISTI #
80596735
|
Verical | Clock Generator 10MHz to 250MHz-IN 2725MHz-OUT 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2416 | Americas - 1048 |
|
$5.6170 / $11.0710 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | ADF4360 - Int. Synthesizer & VCO - 2500 - 3000 MHz RoHS: Compliant Status: Active Min Qty: 1 | 610 |
|
$5.1700 / $6.0800 | Buy Now |
Part Details for ADF4360-0BCPZRL7
ADF4360-0BCPZRL7 CAD Models
ADF4360-0BCPZRL7 Part Data Attributes
|
ADF4360-0BCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-0BCPZRL7
Analog Devices Inc
Integrated Integer-N Synthesizer/VCO Output Frequency 2400-2725
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |