Part Details for ADF4360-0BCP by Analog Devices Inc
Results Overview of ADF4360-0BCP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4360-0BCP Information
ADF4360-0BCP by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADF4360-0BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FREQUENCY SYNTHESIZER,BICMOS,LLCC,24PIN,PLASTIC | 178 |
|
$4.6980 / $11.7450 | Buy Now |
|
Rochester Electronics | Integrated Synthesizer and VCO RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24949 |
|
$4.4200 / $5.5300 | Buy Now |
Part Details for ADF4360-0BCP
ADF4360-0BCP CAD Models
ADF4360-0BCP Part Data Attributes
|
ADF4360-0BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4360-0BCP
Analog Devices Inc
IC TELECOM, CELLULAR, BASEBAND CIRCUIT, QCC24, 4 X 4 MM, MO-220-VGGD-2, LFCSP-24, Cellular Telephone Circuit
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | VQLFCSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |