Part Details for ADF4212LBRUZ-RL7 by Analog Devices Inc
Overview of ADF4212LBRUZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4212LBRUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9115
|
Newark | Frequency Synthesizer, 2.4Ghz, Tssop, Synthesizer Type:Frequency, Frequency:2.4Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Digital Ic Case:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4212LBRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1300 / $9.1600 | Buy Now |
DISTI #
ADF4212LBRUZ-RL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$4.4750 / $10.3100 | Buy Now |
DISTI #
584-ADF4212LBRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL LOW POWER DUAL RF/IF SYNTHESIZER RoHS: Compliant | 1000 |
|
$4.5000 / $9.6300 | Buy Now |
|
Analog Devices Inc | LOW POWER DUAL RF/IF SYNTHESIZ Min Qty: 1000 Package Multiple: 1000 | 200 |
|
$4.4750 / $10.3100 | Buy Now |
Part Details for ADF4212LBRUZ-RL7
ADF4212LBRUZ-RL7 CAD Models
ADF4212LBRUZ-RL7 Part Data Attributes
|
ADF4212LBRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4212LBRUZ-RL7
Analog Devices Inc
Dual Power PLL Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4212LBRUZ-RL7
This table gives cross-reference parts and alternative options found for ADF4212LBRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4212LBRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4212LBRUZ-RL | Dual Power PLL Frequency Synthesizer | Analog Devices Inc | ADF4212LBRUZ-RL7 vs ADF4212LBRUZ-RL |
ADF4212LBRU-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212LBRUZ-RL7 vs ADF4212LBRU-REEL7 |
ADF4212LBRUZ | Dual Power PLL Frequency Synthesizer | Analog Devices Inc | ADF4212LBRUZ-RL7 vs ADF4212LBRUZ |
ADF4212LBRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212LBRUZ-RL7 vs ADF4212LBRU-REEL |