There are no models available for this part yet.
Overview of ADF4212LBRU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for ADF4212LBRU by Analog Devices Inc
Part Data Attributes for ADF4212LBRU by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-153AC, TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ADF4212LBRU
This table gives cross-reference parts and alternative options found for ADF4212LBRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4212LBRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4212LBRUZ-RL | Dual Power PLL Frequency Synthesizer | Analog Devices Inc | ADF4212LBRU vs ADF4212LBRUZ-RL |
ADF4212LBRU-REEL | PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADF4212LBRU vs ADF4212LBRU-REEL |
ADF4212LBRU-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212LBRU vs ADF4212LBRU-REEL7 |
ADF4212LBRUZ | Dual Power PLL Frequency Synthesizer | Analog Devices Inc | ADF4212LBRU vs ADF4212LBRUZ |
ADF4212LBRUZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212LBRU vs ADF4212LBRUZ-REEL7 |
ADF4212LBRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212LBRU vs ADF4212LBRU-REEL |