Part Details for ADF4210BRU by Analog Devices Inc
Overview of ADF4210BRU by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF4210BRU
ADF4210BRU CAD Models
ADF4210BRU Part Data Attributes:
|
ADF4210BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4210BRU
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4210BRU
This table gives cross-reference parts and alternative options found for ADF4210BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4210BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4210BRU-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4210BRU vs ADF4210BRU-REEL7 |
ADF4210BRU | PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20 | Rochester Electronics LLC | ADF4210BRU vs ADF4210BRU |
ADF4210BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4210BRU vs ADF4210BRU-REEL |