Part Details for ADF4210BRU-REEL by Analog Devices Inc
Overview of ADF4210BRU-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4210BRU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
RFQ |
Part Details for ADF4210BRU-REEL
ADF4210BRU-REEL CAD Models
ADF4210BRU-REEL Part Data Attributes
|
ADF4210BRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4210BRU-REEL
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4210BRU-REEL
This table gives cross-reference parts and alternative options found for ADF4210BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4210BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1356N | PLL Frequency Synthesizer, BIPolar, PDSO16, ULTRA SMALL, PLASTIC, VSOP-16 | Sony Semiconductor | ADF4210BRU-REEL vs CXA1356N |
ADF4210BRU | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4210BRU-REEL vs ADF4210BRU |
AD800-52BRZRL | 45 or 52 Mbps Clock and Data Recovery IC | Analog Devices Inc | ADF4210BRU-REEL vs AD800-52BRZRL |
AD9852ASTRL | IC PLL FREQUENCY SYNTHESIZER, 20 MHz, PQFP80, MS-026BEC, LQFP-80, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4210BRU-REEL vs AD9852ASTRL |
AD800-52BRRL | PHASE LOCKED LOOP, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | ADF4210BRU-REEL vs AD800-52BRRL |
AD800-52BRZ | PHASE LOCKED LOOP, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | ADF4210BRU-REEL vs AD800-52BRZ |
AD800-52BR | PHASE LOCKED LOOP, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | ADF4210BRU-REEL vs AD800-52BR |
AD800-52BR | 45 or 52 Mbps Clock and Data Recovery IC | Analog Devices Inc | ADF4210BRU-REEL vs AD800-52BR |
AD800-52BRZ | 45 or 52 Mbps Clock and Data Recovery IC | Analog Devices Inc | ADF4210BRU-REEL vs AD800-52BRZ |