Part Details for ADF4208BRU-REEL by Analog Devices Inc
Results Overview of ADF4208BRU-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4208BRU-REEL Information
ADF4208BRU-REEL by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADF4208BRU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
Part Details for ADF4208BRU-REEL
ADF4208BRU-REEL CAD Models
ADF4208BRU-REEL Part Data Attributes
|
ADF4208BRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4208BRU-REEL
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL MODULUS PRESCALER (RF): 32/33, 64/65 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4208BRU-REEL
This table gives cross-reference parts and alternative options found for ADF4208BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4208BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4208BRUZ | Analog Devices Inc | Check for Price | Dual, Integer-N 1.1 GHz / 2.0 GHz PLL | ADF4208BRU-REEL vs ADF4208BRUZ |
ADF4208BRUZ-RL | Analog Devices Inc | Check for Price | Dual, Integer-N 1.1 GHz / 2.0 GHz PLL | ADF4208BRU-REEL vs ADF4208BRUZ-RL |
ADF4208BRU-REEL7 | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | ADF4208BRU-REEL vs ADF4208BRU-REEL7 |
ADF4208BRUZ-REEL | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO20, TSSOP-20 | ADF4208BRU-REEL vs ADF4208BRUZ-REEL |
ADF4208BRU | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | ADF4208BRU-REEL vs ADF4208BRU |