-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fractional-N Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADF4154BRUZ-RL-505-ND
|
DigiKey | FRACTIONAL-N SYNTH. W/FASTLOCK C Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3158 In Stock |
|
$4.7900 | Buy Now |
DISTI #
ADF4154BRUZ-RLTR-ND
|
DigiKey | IC FRACT N SYNTH 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3592 | Buy Now |
DISTI #
584-ADF4154BRUZ-R
|
Mouser Electronics | Phase Locked Loops - PLL Fractional-n Synth. w/Fastlock Counter RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
|
Analog Devices Inc | Fractional-n Synth. w/Fastlock Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0800 / $6.5300 | Buy Now |
|
Rochester Electronics | ADF4154 - Fractional-n Synth. w/Fastlock Counter RoHS: Compliant Status: Active Min Qty: 1 | 3158 |
|
$4.1200 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4154BRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4154BRUZ-RL
Analog Devices Inc
Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4154BRUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4154BRUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4154BRUZ | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4154BRUZ-RL vs ADF4154BRUZ |
ADF4154BRU | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4154BRUZ-RL vs ADF4154BRU |
ADF4154BRUZ-RL7 | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4154BRUZ-RL vs ADF4154BRUZ-RL7 |