-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fractional-N Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4154BCPZ-RL7 | Analog Devices | Fractional-n Synth. w/Fastlock | |
ADF4154BCPZ | Analog Devices | ractional-n Synth. w/Fastlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9109
|
Newark | Frequency Synthesizer, 4Ghz, Lfcsp-Ep, Synthesizer Type:Frequency, Frequency:4Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Digital Ic Case:Lfcsp-Ep, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4154BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$4.5100 / $7.9800 | Buy Now |
DISTI #
ADF4154BCPZ-ND
|
DigiKey | IC FRACT N SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
15 In Stock |
|
$4.1500 / $9.7300 | Buy Now |
DISTI #
584-ADF4154BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL ractional-n Synth. w/Fastlock Counter RoHS: Compliant | 166 |
|
$4.4300 / $7.9800 | Buy Now |
|
Analog Devices Inc | ractional-n Synth. w/Fastlock Package Multiple: 1 | 3 |
|
$3.0800 / $9.7300 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20 | 124 |
|
$3.8665 / $6.2700 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20 | 4 |
|
$4.7250 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4154BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4154BCPZ
Analog Devices Inc
Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4154BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4154BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4154BCPZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4154BCPZ vs ADF4154BCPZ-REEL7 |
ADF4154BCPZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4154BCPZ vs ADF4154BCPZ-REEL |
ADF4154BCP-REEL | PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADF4154BCPZ vs ADF4154BCP-REEL |
ADF4154BCP-REEL | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4154BCPZ vs ADF4154BCP-REEL |