Part Details for ADF4153BRUZ-RL by Analog Devices Inc
Results Overview of ADF4153BRUZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4153BRUZ-RL Information
ADF4153BRUZ-RL by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADF4153BRUZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4153BRUZ-RLCT-ND
|
DigiKey | IC FRACT N SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1500 / $9.7300 | Buy Now |
DISTI #
584-ADF4153BRUZ-R
|
Mouser Electronics | Phase Locked Loops - PLL Single RF F-N PLL RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
|
Analog Devices Inc | Single RF F-N PLL Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0800 / $9.2900 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
Part Details for ADF4153BRUZ-RL
ADF4153BRUZ-RL CAD Models
ADF4153BRUZ-RL Part Data Attributes
|
ADF4153BRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4153BRUZ-RL
Analog Devices Inc
Fractional-N Frequency Synthesizer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADF4153BRUZ-RL
This table gives cross-reference parts and alternative options found for ADF4153BRUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4153BRUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4153BRUZ-REEL7 | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 4000MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4153BRUZ-RL vs ADF4153BRUZ-REEL7 |
ADF4153BRUZ | Analog Devices Inc | $9.0209 | Fractional-N Frequency Synthesizer | ADF4153BRUZ-RL vs ADF4153BRUZ |
ADF4153BRU-REEL | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | ADF4153BRUZ-RL vs ADF4153BRU-REEL |
ADF4153BRUZ | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADF4153BRUZ-RL vs ADF4153BRUZ |
ADF4153BRU | Analog Devices Inc | Check for Price | Fractional-N Frequency Synthesizer | ADF4153BRUZ-RL vs ADF4153BRU |
ADF4153BRUZ-RL7 | Analog Devices Inc | $6.9036 | Fractional-N Frequency Synthesizer | ADF4153BRUZ-RL vs ADF4153BRUZ-RL7 |