Part Details for ADF4153ABRUZ-RL7 by Analog Devices Inc
Results Overview of ADF4153ABRUZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4153ABRUZ-RL7 Information
ADF4153ABRUZ-RL7 by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADF4153ABRUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4153ABRUZ-RL7TR-ND
|
DigiKey | IC FRACT N SYNTH 16TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
584-ADF4153ABRUZ-RL7
|
Mouser Electronics | Phase Locked Loops - PLL Single RF F-N PLL RoHS: Compliant | 0 |
|
$3.6700 / $3.7300 | Order Now |
|
Analog Devices Inc | Single RF F-N PLL Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$3.5500 / $8.6300 | Buy Now |
DISTI #
35242343
|
Verical | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.5723 | Buy Now |
|
Rochester Electronics | Single RF F-N PLL RoHS: Compliant Status: Active Min Qty: 1 | 628 |
|
$2.9800 / $3.7300 | Buy Now |
Part Details for ADF4153ABRUZ-RL7
ADF4153ABRUZ-RL7 CAD Models
ADF4153ABRUZ-RL7 Part Data Attributes
|
ADF4153ABRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4153ABRUZ-RL7
Analog Devices Inc
Fractional-N Frequency Synthesizer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 24 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ADF4153ABRUZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADF4153ABRUZ-RL7 involves keeping the RF signal paths as short as possible, using a solid ground plane, and separating the analog and digital sections of the board. Additionally, it's recommended to use a 4-layer board with a dedicated layer for the RF signal, a layer for the analog power supply, a layer for the digital power supply, and a layer for the ground plane.
-
To optimize the ADF4153ABRUZ-RL7's phase noise performance, it's recommended to use a high-quality crystal oscillator, ensure a stable power supply, and minimize the noise on the control lines. Additionally, the device's internal voltage regulator can be bypassed with an external low-noise voltage regulator to further improve phase noise performance.
-
The maximum frequency deviation that can be achieved with the ADF4153ABRUZ-RL7 depends on the specific application and the frequency band of operation. However, in general, the device can achieve frequency deviations of up to ±10 MHz or more, depending on the modulation scheme and the frequency of operation.
-
The ADF4153ABRUZ-RL7's registers can be programmed using a microcontroller through a 3-wire serial interface. The device's registers can be accessed by sending a series of serial commands to the device, including the register address, data, and control bits. The microcontroller can use a serial peripheral interface (SPI) or a bit-banged interface to communicate with the ADF4153ABRUZ-RL7.
-
The typical power consumption of the ADF4153ABRUZ-RL7 is around 30 mA to 40 mA, depending on the frequency of operation, the output power, and the mode of operation. However, the power consumption can be reduced to around 10 mA to 20 mA in low-power mode.