-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fractional-N/Integer-N PLL Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4151BCPZ-ND
|
DigiKey | IC PLL FREQ SYNTHESIZER 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
141 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-ADF4151BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Fractional-N/Integer-N PLL Synthesizer RoHS: Compliant | 31 |
|
$5.0600 / $8.7300 | Buy Now |
|
Analog Devices Inc | 4.4GHz frac-N/int-N PLL Min Qty: 1 Package Multiple: 1 | 2564 |
|
$3.3600 / $8.5100 | Buy Now |
|
Rochester Electronics | ADF4151 - Fractional-N/Integer-N PLL Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 4853 |
|
$4.3900 / $5.1600 | Buy Now |
DISTI #
ADF4151BCPZ
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 141 | 0 |
|
$4.6300 / $4.8100 | Buy Now |
|
Chip1Cloud | Fractional-N/Integer-N PLL Synthesizer | IC PLL FREQ SYNTHESIZER 32LFCSP | 1510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4151BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4151BCPZ
Analog Devices Inc
Fractional-N/Integer-N PLL Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF4151BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4151BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2594RHAR | 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85 | Texas Instruments | ADF4151BCPZ vs LMX2594RHAR |
STUW81300T | Wide Band Microwave Frac-Integer-N Integrated Synthesizer | STMicroelectronics | ADF4151BCPZ vs STUW81300T |
HMC703LP4E | 8 GHz Fractional-N PLL with Sweeper | Analog Devices Inc | ADF4151BCPZ vs HMC703LP4E |
STUW81300-1T | Wide Band Microwave Frac-Integer-N Integrated Synthesizer | STMicroelectronics | ADF4151BCPZ vs STUW81300-1T |
STUW81300-1TR | Wide Band Microwave Frac-Integer-N Integrated Synthesizer | STMicroelectronics | ADF4151BCPZ vs STUW81300-1TR |
LMX2594RHAT | 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85 | Texas Instruments | ADF4151BCPZ vs LMX2594RHAT |
HMC703LP4ETR | 8 GHz Fractional-N PLL with Sweeper | Analog Devices Inc | ADF4151BCPZ vs HMC703LP4ETR |