-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N, 3.0 GHz PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF4118BRUZ-RLCT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1135 In Stock |
|
$3.2964 / $6.7800 | Buy Now |
DISTI #
584-ADF4118BRUZ-R
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 3.0GHz RoHS: Compliant | 2250 |
|
$3.2900 / $6.7000 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, 3.0GHz Min Qty: 1 Package Multiple: 2500 | 7727 |
|
$3.2964 / $6.7800 | Buy Now |
DISTI #
80950132
|
Verical | Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$3.3000 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Win Source Electronics | IC PLL RF FREQ SYNTHESZR 16TSSOP | 12602 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4118BRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4118BRUZ-RL
Analog Devices Inc
Single, Integer-N, 3.0 GHz PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4118BRUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4118BRUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4118BRUZ | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADF4118BRUZ-RL vs ADF4118BRUZ |
ADF4118BRUZ-REEL | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 3000MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4118BRUZ-RL vs ADF4118BRUZ-REEL |
ADF4118BRU-REEL | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4118BRUZ-RL vs ADF4118BRU-REEL |