-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8302
|
Newark | Pll Frequency Synthesizer, 550Mhz, Lfcsp, Frequency:550Mhz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Analog Devices ADF4110BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$4.9100 / $7.5400 | Buy Now |
DISTI #
505-ADF4110BCPZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$3.9653 / $7.2600 | Buy Now |
DISTI #
584-ADF4110BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL single pll 0.55GHZ RoHS: Compliant | 55 |
|
$4.1100 / $7.2500 | Buy Now |
DISTI #
V36:1790_06218299
|
Arrow Electronics | Clock Generator 5MHz to 550MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 10 Weeks Date Code: 2338 | Americas - 177 |
|
$3.6590 / $3.9750 | Buy Now |
DISTI #
V99:2348_06218299
|
Arrow Electronics | Clock Generator 5MHz to 550MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Americas - 165 |
|
$4.0540 / $5.6820 | Buy Now |
|
Analog Devices Inc | single pll 0.55GHZ Min Qty: 1 Package Multiple: 1 | 492 |
|
$2.8000 / $7.2600 | Buy Now |
DISTI #
73574496
|
Verical | Clock Generator 5MHz to 550MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 165 Package Multiple: 165 Date Code: 2338 | Americas - 165 |
|
$3.6590 / $3.9750 | Buy Now |
DISTI #
76475543
|
Verical | Clock Generator 5MHz to 550MHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 165 |
|
$4.0540 / $5.6820 | Buy Now |
DISTI #
ADF4110BCPZ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 165 | 0 |
|
$3.9500 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4110BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4110BCPZ
Analog Devices Inc
Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VGGD, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4110BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4110BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4110BCP | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4110BCPZ vs ADF4110BCP |
ADF4110BCP-REEL | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4110BCPZ vs ADF4110BCP-REEL |
ADF4110BCP-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4110BCPZ vs ADF4110BCP-REEL7 |
ADF4110BCPZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4110BCPZ vs ADF4110BCPZ-REEL7 |