Part Details for ADF4007BCP by Analog Devices Inc
Results Overview of ADF4007BCP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4007BCP Information
ADF4007BCP by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADF4007BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADF4007 - High Frequency Divider/PLL Synthesizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7843 |
|
$3.0800 / $3.8500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7385 |
|
RFQ |
Part Details for ADF4007BCP
ADF4007BCP CAD Models
ADF4007BCP Part Data Attributes
|
ADF4007BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4007BCP
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 7500 MHz, QCC20, MO-220-VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADF4007BCP
This table gives cross-reference parts and alternative options found for ADF4007BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4007BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4007BCPZ-RL | Analog Devices Inc | Check for Price | High Frequency Divider/PLL Synthesizer | ADF4007BCP vs ADF4007BCPZ-RL |
ADF4007BCPZ-RL7 | Analog Devices Inc | Check for Price | High Frequency Divider/PLL Synthesizer | ADF4007BCP vs ADF4007BCPZ-RL7 |
ADF4007BCPZ-REEL7 | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 7500MHz, QCC20, MO-220-VGGD-1, LFCSP-20 | ADF4007BCP vs ADF4007BCPZ-REEL7 |
ADF4007BCP Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADF4007BCP involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing the length of the clock input trace. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 10nF capacitor.
-
To ensure proper power-up and initialization, it's recommended to follow a specific power-up sequence: first, apply VCC, then apply the clock signal, and finally, apply the digital control signals. Additionally, the device should be reset by pulling the RST pin low after power-up.
-
The maximum frequency of operation for the ADF4007BCP is 400MHz. Operating the device at higher frequencies can lead to reduced performance, increased power consumption, and potential instability. It's recommended to operate the device within the specified frequency range to ensure optimal performance.
-
To optimize the ADF4007BCP's phase noise performance, it's recommended to use a high-quality clock source, minimize the clock signal's jitter, and optimize the device's loop filter components. Additionally, using a low-noise voltage regulator and minimizing the device's power supply noise can also help to improve phase noise performance.
-
The recommended method for programming the ADF4007BCP's registers is to use a 3-wire serial interface, where the device is clocked using the SCLK pin, and data is transferred using the SDATA pin. The device's registers can be programmed using a specific protocol, as described in the datasheet.