Part Details for ADF4001BCP by Analog Devices Inc
Overview of ADF4001BCP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4001BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$4.0600 / $6.0900 | Buy Now | |
|
Rochester Electronics | ADF4001 - 200 MHz Clock Generator PLL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4781 |
|
$2.9000 / $3.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 105 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for ADF4001BCP
ADF4001BCP CAD Models
ADF4001BCP Part Data Attributes:
|
ADF4001BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4001BCP
Analog Devices Inc
IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LEADLESS FRAME, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ADF4001BCP
This table gives cross-reference parts and alternative options found for ADF4001BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4001BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4001BCP-REEL7 | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | Analog Devices Inc | ADF4001BCP vs ADF4001BCP-REEL7 |
ADF4001BCPZ-REEL7 | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | Analog Devices Inc | ADF4001BCP vs ADF4001BCPZ-REEL7 |
ADF4001BCPZ-REEL | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | Analog Devices Inc | ADF4001BCP vs ADF4001BCPZ-REEL |