Part Details for ADF4001BCP-REEL7 by Analog Devices Inc
Results Overview of ADF4001BCP-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4001BCP-REEL7 Information
ADF4001BCP-REEL7 by Analog Devices Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ADF4001BCP-REEL7
ADF4001BCP-REEL7 CAD Models
ADF4001BCP-REEL7 Part Data Attributes
|
ADF4001BCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4001BCP-REEL7
Analog Devices Inc
IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LEADLESS FRAME, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ADF4001BCP-REEL7
This table gives cross-reference parts and alternative options found for ADF4001BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4001BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4001BCPZ-RL | Analog Devices Inc | Check for Price | 200 MHz Clock Generator PLL | ADF4001BCP-REEL7 vs ADF4001BCPZ-RL |
ADF4001BCP-REEL | Analog Devices Inc | Check for Price | IC 200 MHz, OTHER CLOCK GENERATOR, QCC20, LEADLESS FRAME, CSP-20, Clock Generator | ADF4001BCP-REEL7 vs ADF4001BCP-REEL |
ADF4001BCPZ-RL7 | Analog Devices Inc | $5.4950 | 200 MHz Clock Generator PLL | ADF4001BCP-REEL7 vs ADF4001BCPZ-RL7 |
ADF4001BCPZ | Analog Devices Inc | $5.2276 | 200 MHz Clock Generator PLL | ADF4001BCP-REEL7 vs ADF4001BCPZ |