Part Details for ADF12SATR04900 by TE Connectivity
Overview of ADF12SATR04900 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF12SATR04900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0029
|
Newark | Adf12Satr04900=12Pos Dip |Alcoswitch Te Connectivity ADF12SATR04900 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
ADF12SATR04900-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 5V Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0056 | Buy Now |
DISTI #
72035365
|
RS | Switch, Adf12Satr04900=12Pos DIP | TE Connectivity ADF12SATR04900 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 12 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$2.1200 / $5.9600 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 12 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$2.1200 / $5.9600 | Buy Now |