-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0027
|
Newark | Adf10T04=Dip Swt, flush, thru/Hl |Alcoswitch Te Connectivity ADF10T04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$1.9700 / $2.7400 | Buy Now |
DISTI #
46M3501
|
Newark | Adf10T04=Dip Swt, flush, thru/Hl |Te Connectivity ADF10T04 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
2266-ADF10T04-ND
|
DigiKey | Slide Dip Switch, 10 Switches, S Min Qty: 45 Container: Tray MARKETPLACE PRODUCT |
1300 In Stock |
|
$1.5000 / $2.0200 | Buy Now |
DISTI #
506-ADF10T04
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH,THRU/HL DIP SWITCH RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1300 Partner Stock |
|
$1.2400 / $1.9200 | Buy Now |
DISTI #
16502515
|
Verical | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 45 Package Multiple: 15 | Americas - 1290 |
|
$1.4000 / $1.8900 | Buy Now |
DISTI #
1-1825002-8
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 45 | 0 |
|
$3.1800 | RFQ |
DISTI #
000000000002659164
|
Sager | DIP Switches / SIP Switches FLUSH,THRU/HL DIP SWITCH Min Qty: 3000 | 0 |
|
$0.8408 / $1.2700 | Buy Now |
DISTI #
C1S757103119954
|
Chip1Stop | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant | 1300 |
|
$1.5600 / $2.2400 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1300 Partner Stock |
|
$1.2400 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF10T04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF10T04
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 27.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |