Part Details for ADF10ST04 by TE Connectivity
Overview of ADF10ST04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADF10ST04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-ADF10ST04
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP FLUSH 10POS SMD RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC 0.4VA Gull Wing 2.54mm SMD RoHS: Compliant | 0 |
|
$1.1900 / $3.2500 | Buy Now |
DISTI #
000000000002659162
|
Sager | DIP Switches / SIP Switches SWITCH DIP FLUSH 10POS SMD Min Qty: 4500 | 0 |
|
$0.8866 / $1.3400 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC 0.4VA Gull Wing 2.54mm SMD RoHS: Compliant | 0 |
|
$1.1900 / $3.2500 | Buy Now |
Part Details for ADF10ST04
ADF10ST04 CAD Models
ADF10ST04 Part Data Attributes:
|
ADF10ST04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF10ST04
TE Connectivity
SWITCH DIP FLUSH 10POS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.36 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |