Part Details for ADF10S04 by TE Connectivity
Overview of ADF10S04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADF10S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8072
|
Newark | Adf10S04=Dip Swt,flush,smt-Gw |Alcoswitch Te Connectivity ADF10S04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.7400 | Buy Now |
DISTI #
506-ADF10S04
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SPST FLUSH 10POS SMD | 0 |
|
$1.1000 | Order Now |
|
Onlinecomponents.com | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant |
7 Partner Stock |
|
$0.8570 / $1.6610 | Buy Now |
DISTI #
TE Connectivity ADF10S04
|
PEI Genesis | Slide Dip Switch 10 Switches | 0 |
|
Buy Now | |
DISTI #
000000000002659161
|
Sager | DIP Switches / SIP Switches SWITCH DIP SPST FLUSH 10POS SMD Min Qty: 4500 | 0 |
|
$0.7495 / $1.1300 | Buy Now |
|
Master Electronics | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant |
7 Partner Stock |
|
$0.8570 / $1.6610 | Buy Now |
Part Details for ADF10S04
ADF10S04 CAD Models
ADF10S04 Part Data Attributes:
|
ADF10S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF10S04
TE Connectivity
SWITCH DIP SPST FLUSH 10POS SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.36 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |