ADF08SAT
TE Connectivity
Description: SLIDE DIP SWITCH-

Overview of ADF08SAT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for ADF08SAT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADF08SAT by TE Connectivity

ADF08SAT
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Color
WHITE
Actuator Material
POLYAMIDE6T
Actuator Type
FLUSH TYPE
Additional Feature
APPROVAL: UL
Body Breadth
7.5 mm
Body Color
BLACK
Body Height
3.5 mm
Body Length or Diameter
22.3 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@24VDC
Contact Function
OFF-ON
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. ADF08SAT
    TE Connectivity
    SLIDE DIP SWITCH-
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF08SAT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF08SAT by TE Connectivity

  • Please alert me when ADF08SAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF08SAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF08SAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF08SAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF08SAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF08SAT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: