-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF06ST04 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K3445
|
Newark | Dip Switch, Spst, 0.1A, 24V, 6Pos, Smd, No. Of Circuits:6Circuits, Switch Actuator Style:Flush Sli... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.3800 | Buy Now |
DISTI #
506-ADF06ST04
|
Mouser Electronics | DIP Switches / SIP Switches SPST 6P FLUSH SLIDE SMT DIP SWITCH RoHS: Compliant | 2875 |
|
$1.2400 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant |
6325 In Stock |
|
$1.1510 / $2.0470 | Buy Now |
|
Quest Components | 14 |
|
$1.6975 / $2.7160 | Buy Now | |
DISTI #
2-1825059-9
|
TTI | DIP Switches / SIP Switches SWITCH SURFACE MOUNT DIP SWITC RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.1700 / $1.2000 | Buy Now |
DISTI #
000000000002659144
|
Sager | DIP Switches / SIP Switches SPST 6P FLUSH SLIDE SMT DIP SWITCH Min Qty: 1500 | 0 |
|
$0.8543 / $1.3400 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant |
6325 In Stock |
|
$1.1510 / $2.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF06ST04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF06ST04
TE Connectivity
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 17.22 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |