Part Details for ADF0603127K0.5%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF0603127K0.5%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0603127K0.5%100PPM/KKP10
ADF0603127K0.5%100PPM/KKP10 CAD Models
ADF0603127K0.5%100PPM/KKP10 Part Data Attributes
|
ADF0603127K0.5%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603127K0.5%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603127K0.5%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF0603127K0.5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603127K0.5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1273DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ADF0603127K0.5%100PPM/KKP10 vs CR0603-10W-1273DPT-13 |
NRC-AS06D1273TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ADF0603127K0.5%100PPM/KKP10 vs NRC-AS06D1273TRQYF |
SF06H1273DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ADF0603127K0.5%100PPM/KKP10 vs SF06H1273DBL |
CR-03DL7--127K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF0603127K0.5%100PPM/KKP10 vs CR-03DL7--127K |
RK73H1JLTDD1273D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603127K0.5%100PPM/KKP10 vs RK73H1JLTDD1273D |
RC0603DR-13127KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF0603127K0.5%100PPM/KKP10 vs RC0603DR-13127KP |
ADF0603127K0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603127K0.5%100PPM/KKP10 vs ADF0603127K0.5%100PPM/KKP |
RK73H1JGTD1273D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603127K0.5%100PPM/KKP10 vs RK73H1JGTD1273D |
RM06DTN1273 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ADF0603127K0.5%100PPM/KKP10 vs RM06DTN1273 |
CDP0603127K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603127K0.5%100PPM/KKP10 vs CDP0603127K0.5%100PPM/KNP20 |