-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 5 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0020
|
Newark | Adf05Sttr04=Dip S, flush, smt-Gw |Alcoswitch Te Connectivity ADF05STTR04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.9200 | Buy Now |
DISTI #
21R8582
|
Newark | Dip Switch, 5Pos, Spst, Flush Slide, Smd, No. Of Circuits:5Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:1A Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF05STTR04 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
450-ADF05STTR04CT-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7201 In Stock |
|
$0.9397 / $1.8600 | Buy Now |
DISTI #
506-ADF05STTR04
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH,SMT-GW DIP SWITCH RoHS: Compliant | 5173 |
|
$0.9390 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$0.9460 / $2.6580 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1500 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 1200 |
|
$0.6500 / $2.5000 | Buy Now | |
DISTI #
000000000002659140
|
Sager | DIP Switches / SIP Switches FLUSH,SMT-GW DIP SWITCH Min Qty: 7500 | 0 |
|
$0.8561 / $1.0100 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$0.9460 / $2.6580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF05STTR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF05STTR04
TE Connectivity
Slide Dip Switch, 5 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |