ADF0404
Description: SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of ADF0404 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for ADF0404 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16M2397
Newark Switch, Dip, 4 Position, Spst, Flush Slide, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:100Ma, Width:12.2Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF0404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3662
  • 1 $0.4710
  • 10 $0.4710
  • 25 $0.4710
  • 50 $0.4710
  • 100 $0.4710
  • 500 $0.4710
$0.4710 Buy Now
DISTI # 506-ADF0404
Mouser Electronics DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/H DIP SWITCH RoHS: Compliant 7345
  • 1 $0.8600
  • 10 $0.7590
  • 105 $0.7320
  • 280 $0.6840
  • 525 $0.6790
$0.6790 / $0.8600 Buy Now
Bristol Electronics   63
RFQ
DISTI # 1825002-5
TTI DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 35 Container: Tube Americas - 0
  • 2,800 $0.6890
$0.6890 Buy Now
DISTI # 000000000002151490
Sager DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/H DIP SWITCH Min Qty: 2800 0
  • 2,800 $0.7932
  • 3,675 $0.7615
  • 13,020 $0.5242
  • 28,735 $0.4569
$0.4569 / $0.7932 Buy Now
Master Electronics Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant 7464 In Stock
  • 35 $0.8590
  • 280 $0.6730
  • 525 $0.6660
  • 1,015 $0.6590
  • 2,520 $0.6530
  • 5,005 $0.6460
  • 7,525 $0.6400
  • 10,010 $0.6330
$0.6330 / $0.8590 Buy Now

CAD Models for ADF0404 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADF0404 by TE Connectivity

ADF0404
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Angle
Actuator Color
WHITE
Actuator Material
POLYAMIDE6T
Actuator Type
FLUSH TYPE
Additional Feature
APPROVAL: UL
Body Breadth
7.5 mm
Body Color
BLACK
Body Height
4 mm
Body Length or Diameter
12.14 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@24VDC
Contact Function
OFF-ON
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
4
Number of Switch Sections
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
8
Packing Method
TUBE
Solderability
WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.157 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE
Want to compare parts?
  1. ADF0404
    TE Connectivity
    SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for ADF0404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF0404 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF0404 by TE Connectivity

  • Please alert me when ADF0404 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF0404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF0404 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF0404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF0404.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF0404 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: