Part Details for ADF03S by TE Connectivity
Overview of ADF03S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | Slide Switch, Straight, Sp3t, 3, Surface Mount Terminal, 6 | 206 |
|
$0.8100 / $1.5000 | Buy Now |
Part Details for ADF03S
ADF03S CAD Models
ADF03S Part Data Attributes
|
ADF03S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF03S
TE Connectivity
Slide Dip Switch, 3 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ADF03S
This table gives cross-reference parts and alternative options found for ADF03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA03H1SKD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | ADF03S vs SDA03H1SKD |
90HBW03R | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | ADF03S vs 90HBW03R |
SDA03H0SKD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | ADF03S vs SDA03H0SKD |
SDA03H0SBD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ADF03S vs SDA03H0SBD |
90HBW03 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | ADF03S vs 90HBW03 |
1-1825059-2 | ADF03STTR04=DIP S,FLUSH,SMT-GW | TE Connectivity | ADF03S vs 1-1825059-2 |