-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADE7903ARWZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADE7903ARWZ-RLCT-ND
|
DigiKey | IC ENERGY MONITOR 24BIT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8471 / $7.0400 | Buy Now |
DISTI #
584-ADE7903ARWZ-RL
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3-Channel, Sigma Delta ADC RoHS: Compliant | 642 |
|
$3.8400 / $7.0400 | Buy Now |
|
Analog Devices Inc | 3-Channel, Sigma Delta ADC Min Qty: 1000 Package Multiple: 1000 | 22000 |
|
$3.8471 / $7.0400 | Buy Now |
DISTI #
42659721
|
Verical | 2-Channel Triple ADC Delta-Sigma 24-bit Serial 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 22000 |
|
$3.7564 / $4.5077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7903ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7903ARWZ-RL
Analog Devices Inc
ADE7903ARWZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADE7903ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7903ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7912ARIZ | 2-Channel, Isolated, Sigma Delta ADC with SPI | Analog Devices Inc | ADE7903ARWZ-RL vs ADE7912ARIZ |
ADE7913ARIZ-RL | 3-Channel, Isolated, Sigma Delta ADC with SPI | Analog Devices Inc | ADE7903ARWZ-RL vs ADE7913ARIZ-RL |
ADE7903ARWZ | ADE7903ARWZ | Analog Devices Inc | ADE7903ARWZ-RL vs ADE7903ARWZ |
ADE7912ARIZ-RL | 2-Channel, Isolated, Sigma Delta ADC with SPI | Analog Devices Inc | ADE7903ARWZ-RL vs ADE7912ARIZ-RL |