-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polyphase Multifunction Energy Metering IC with Harmonic Monitoring
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1233
|
Newark | Energy Metering Ic, 3.3Khz, Lfcsp-Ep-40, Ic Function:Poly Phase Multifunction Energy Metering Ic, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Package Type:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADE7880ACPZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 286 |
|
$10.9000 / $18.2700 | Buy Now |
DISTI #
505-ADE7880ACPZ-RLCT-ND
|
DigiKey | IC ENERGY METERING 3PH 40LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1537 In Stock |
|
$10.9000 / $20.6500 | Buy Now |
DISTI #
584-ADE7880ACPZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3-Ph Energy Meter IC w/ Harmonic Info RoHS: Compliant | 5896 |
|
$10.8900 / $18.2700 | Buy Now |
DISTI #
V72:2272_06218196
|
Arrow Electronics | Energy Measurement 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2128 Container: Cut Strips | Americas - 8 |
|
$11.1820 | Buy Now |
|
Analog Devices Inc | 3-Ph Energy Meter IC w/ Harmon Min Qty: 1 Package Multiple: 2500 | 308 |
|
$8.7200 / $20.6500 | Buy Now |
DISTI #
58822246
|
Verical | Energy Measurement 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 8 |
|
$11.1820 | Buy Now |
DISTI #
ADE7880ACPZ-RL
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.4000 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.97V~3.63V 25mA 490k�� LFCSP-40-WQ(6x6) Energy Metering ICs ROHS | 2219 |
|
$4.2977 / $5.9663 | Buy Now |
|
LCSC | 2.97V3.63V 25mA 490k LFCSP-40-WQ(6x6) Energy Metering ROHS | 54 |
|
$4.5278 / $6.2055 | Buy Now |
|
Win Source Electronics | IC ENERGY METERING 3PH 40LFCSP / Energy Measurement 40-Pin LFCSP EP T/R | 28200 |
|
$4.6090 / $5.9530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7880ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7880ACPZ-RL
Analog Devices Inc
Polyphase Multifunction Energy Metering IC with Harmonic Monitoring
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 28 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |