Part Details for ADE7878AACPZ-RL by Analog Devices Inc
Results Overview of ADE7878AACPZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE7878AACPZ-RL Information
ADE7878AACPZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADE7878AACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADE7878AACPZ-RLCT-ND
|
DigiKey | IC ENERGY METER MULTIFUN 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3314 In Stock |
|
$9.9250 / $17.9100 | Buy Now |
DISTI #
584-ADE7878AACPZ-RL
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Polyphase Multifunction Energy Meter IC RoHS: Compliant | 0 |
|
$10.1800 | Order Now |
|
Analog Devices Inc | Polyphase Multifunction Energy Min Qty: 1 Package Multiple: 2500 | 663 |
|
$7.9400 / $17.9100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3145 |
|
RFQ | |
|
Win Source Electronics | IC ENERGY METER MULTIFUN 40LFCSP | 4100 |
|
$14.8959 / $22.3437 | Buy Now |
Part Details for ADE7878AACPZ-RL
ADE7878AACPZ-RL CAD Models
ADE7878AACPZ-RL Part Data Attributes
|
ADE7878AACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7878AACPZ-RL
Analog Devices Inc
Polyphase Multifunction Energy Metering IC With Per Phase Active And Reactive Powers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220-WJJD, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CONSIDERED NORMAL MODE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
ADE7878AACPZ-RL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and separate analog and digital power planes is recommended. Keep the analog and digital sections separate, and use a star-grounding scheme to minimize noise.
-
Calibration involves adjusting the gain and offset of the ADCs. Use the on-chip calibration registers to adjust the gain and offset of each channel. Refer to the datasheet for the calibration procedure.
-
The ADE7878AACPZ-RL can handle input frequencies up to 1 kHz for voltage and current measurements. However, the recommended frequency range is up to 400 Hz for accurate measurements.
-
Yes, the ADE7878AACPZ-RL can be used for 3-phase power measurement applications. It has three voltage and three current channels, making it suitable for 3-phase power measurement and analysis.
-
The ADE7878AACPZ-RL's power calculations have an accuracy of ±1% over a wide range of input frequencies and amplitudes. However, the accuracy may vary depending on the quality of the input signals and the calibration of the device.