-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six Current, One voltage Channel Energy Metering IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8285
|
Newark | Energy Metering Ic, 2Khz, Lfcsp-Ep-40, Ic Function:Energy Metering Ic, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Package Type:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADE7816ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$8.7700 / $13.8500 | Buy Now |
DISTI #
ADE7816ACPZ-ND
|
DigiKey | IC POWER METER 3 PHASE 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
231 In Stock |
|
$8.4359 / $13.3200 | Buy Now |
DISTI #
584-ADE7816ACPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Six Current, One voltage Channel Energy Metering IC RoHS: Compliant | 52 |
|
$8.3000 / $13.3200 | Buy Now |
|
Analog Devices Inc | 6 Current One Voltage Chnl Ene Min Qty: 1 Package Multiple: 1 | 5854 |
|
$5.9700 / $13.3200 | Buy Now |
|
Rochester Electronics | ADE7816ACPZ - 6 Current One Voltage Chnl Energy Mtr IC RoHS: Compliant Status: Active Min Qty: 1 | 182 |
|
$7.7800 / $9.1600 | Buy Now |
|
Ameya Holding Limited | ADE7816ACPZ 能量测量 IC, 40针 LFCSP WQ封装 | 5854 |
|
RFQ | |
|
Chip1Cloud | IC POWER METER 3 PHASE 40LFCSP | 7700 |
|
RFQ | |
DISTI #
C1S103100899887
|
Chip1Stop | Energy Measurement 40-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 79 |
|
$8.1700 / $12.5000 | Buy Now |
DISTI #
4029821
|
element14 Asia-Pacific | ENERGY METERING IC, 2KHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$8.9074 / $14.0819 | Buy Now |
DISTI #
4029821
|
Farnell | ENERGY METERING IC, 2KHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 79 |
|
$9.0495 / $13.3611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7816ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7816ACPZ
Analog Devices Inc
Six Current, One voltage Channel Energy Metering IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |