Part Details for ADE7756AN by Analog Devices Inc
Overview of ADE7756AN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE7756AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADE7756 - Active Energy Metering IC With Serial Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3646 |
|
$3.1100 / $3.6600 | Buy Now |
Part Details for ADE7756AN
ADE7756AN CAD Models
ADE7756AN Part Data Attributes
|
ADE7756AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7756AN
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP20, PLASTIC, DIP-20, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADE7756AN
This table gives cross-reference parts and alternative options found for ADE7756AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7756AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADE7756BN | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDIP20, PLASTIC, DIP-20, Analog IC:Other | ADE7756AN vs ADE7756BN |
ADE7756ARS | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20, Analog IC:Other | ADE7756AN vs ADE7756ARS |