Part Details for ADE7752AAR by Analog Devices Inc
Overview of ADE7752AAR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE7752AAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Polyphase Energy Metering IC With Pulse Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31 |
|
$6.7200 / $7.9100 | Buy Now |
|
Chip1Cloud | Polyphase Energy Metering IC with Pulse Output | 11700 |
|
RFQ |
Part Details for ADE7752AAR
ADE7752AAR CAD Models
ADE7752AAR Part Data Attributes
|
ADE7752AAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7752AAR
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013AD, SOIC-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADE7752AAR
This table gives cross-reference parts and alternative options found for ADE7752AAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7752AAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7752AAR-RL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013AD, SOIC-24, Analog IC:Other | Analog Devices Inc | ADE7752AAR vs ADE7752AAR-RL |
ADE7752AARZ-RL | Low Power Polyphase Energy Metering IC with Pulse Output | Analog Devices Inc | ADE7752AAR vs ADE7752AARZ-RL |
ADE7752AARZ | SPECIALTY ANALOG CIRCUIT, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADE7752AAR vs ADE7752AARZ |