Part Details for ADE7116ASTZF16 by Analog Devices Inc
Overview of ADE7116ASTZF16 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE7116ASTZF16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 128 |
|
$5.3872 / $8.7360 | Buy Now | |
|
Rochester Electronics | ADE7116 - Single-Phase Energy Measurement IC With 8052 Mcu, Rtc, And LCD Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62693 |
|
$3.6400 / $4.2800 | Buy Now |
Part Details for ADE7116ASTZF16
ADE7116ASTZF16 CAD Models
ADE7116ASTZF16 Part Data Attributes:
|
ADE7116ASTZF16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7116ASTZF16
Analog Devices Inc
Single-Phase Energy Measurement IC with 8052 MCU, RTC, and LCD Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 5.3 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ADE7116ASTZF16
This table gives cross-reference parts and alternative options found for ADE7116ASTZF16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7116ASTZF16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7116ASTZF8-RL | IC SPECIALTY ANALOG CIRCUIT, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64, Analog IC:Other | Analog Devices Inc | ADE7116ASTZF16 vs ADE7116ASTZF8-RL |