-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0007
|
Newark | Ade06S04=Dip Swtch, ext, smt-Gw |Alcoswitch Te Connectivity ADE06S04 Min Qty: 1875 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
450-ADE06S04-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
7064 In Stock |
|
$0.7434 / $1.1000 | Buy Now |
DISTI #
506-ADE06S04
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SPST EXT ACT 6POS SMD RoHS: Compliant | 4748 |
|
$0.7430 / $1.5000 | Buy Now |
DISTI #
V36:1790_17758503
|
Arrow Electronics | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks | Americas - 36 |
|
$1.0815 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON - SPST - 6 Raised Slide - 0.1A - 24VDC - Gull Wing - 2.54mm - SMD Tube. RoHS: Compliant |
6976 In Stock |
|
$0.7100 / $1.2420 | Buy Now |
DISTI #
51486615
|
Verical | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1612 | Americas - 6975 |
|
$0.8890 / $1.6424 | Buy Now |
DISTI #
35577694
|
Verical | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 36 |
|
$1.0815 | Buy Now |
DISTI #
000000000002659111
|
Sager | DIP Switches / SIP Switches SWITCH DIP SPST EXT ACT 6POS SMD Min Qty: 7500 | 0 |
|
$0.6894 / $0.8325 | Buy Now |
|
Master Electronics | Switch DIP OFF ON - SPST - 6 Raised Slide - 0.1A - 24VDC - Gull Wing - 2.54mm - SMD Tube. RoHS: Compliant |
6976 In Stock |
|
$0.7100 / $1.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy