-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 0.05MHz Min, 250MHz Max, 8.4dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD637, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADE-6+CT-ND
|
DigiKey | IC MIXER 50KHZ-250MHZ 6SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
602 In Stock |
|
$6.3125 / $8.4900 | Buy Now |
DISTI #
139-ADE-6
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 1050 |
|
$6.2200 / $8.4900 | Buy Now |
|
Chip1Cloud | Surface Mount Frequency Mixer / Up/Down Conv Mixer 250MHz 6-Pin Case CD-637 T/R | 9500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE-6+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-6+
Mini-Circuits
Double Balanced Mixer, 0.05MHz Min, 250MHz Max, 8.4dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD637, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL6,.2,100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.4 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.2,100 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 2.96 |
This table gives cross-reference parts and alternative options found for ADE-6+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE-6+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE-6 | Double Balanced Mixer, 0.05MHz Min, 250MHz Max, 8.4dB Conversion Loss-Max, CASE CD637, 6 PIN | Mini-Circuits | ADE-6+ vs ADE-6 |